
8-bit RISC microcontroller operating at 25MHz, featuring 1.5KB RAM and 2048KB OTP memory. This integrated circuit offers 66 I/Os, with 47 programmable, and supports I2C, SPI, USART, 3-wire, UART, and EBI/EMI interfaces. It includes PWM and I2C peripherals, a watchdog timer, and four timers/counters. The device operates from a 4.2V to 5.5V supply, with a typical 5V operating voltage, and is housed in a TQFP package. Rated for an operating temperature range of -40°C to 85°C, this lead-free and RoHS compliant component is supplied in a tray.
Microchip PIC18LC801-I/PT technical specifications.
| Access Time | 25us |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 25MHz |
| Interface | I2C, SPI, USART, 3-WIRE, UART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 2048KB |
| Memory Type | OTP |
| Min Supply Voltage | 4.2V |
| Number of I/Os | 66 |
| Number of Programmable I/O | 47 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 119 |
| Packaging | Tray |
| Peripherals | PWM, I2C |
| Radiation Hardening | No |
| RAM Size | 1.5KB |
| RoHS Compliant | Yes |
| Series | PIC® 18C Series |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18LC801-I/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
