
8-bit Flash microcontroller featuring an 8b data bus and a 40MHz maximum frequency. This surface mount device offers 16 programmable I/Os, 4 timers/counters, and an internal oscillator. Integrated peripherals include UART, USART, Brown-out Detect/Reset, POR, PWM, and WDT. Operating within a 2V to 5.5V supply range, it boasts 8KB of FLASH memory and 256B of RAM, with a maximum operating temperature of 85°C.
Microchip PIC18LF1320-I/ML technical specifications.
| Access Time | 40us |
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18LF1320-I/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
