8-bit PIC microcontroller featuring a 40MHz core frequency and 8KB FLASH memory. Offers 256 bytes of RAM and supports I2C, SPI, IrDA, UART, USART, and LIN interfaces. Operates from 2.5V to 5.5V supply voltage, with an operating temperature range of -40°C to +85°C. Includes 4 timers/counters, 16 programmable I/Os, and peripherals such as Brown-out Detect/Reset, POR, PWM, and WDT. Surface mountable in a 300mil SOIC package.
Microchip PIC18LF1320-I/SOG technical specifications.
| Access Time | 40us |
| Package/Case | VQFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, IrDA, UART, USART, LIN |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of I/Os | 34 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18LF1320-I/SOG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.