
8-bit RISC microcontroller featuring 64MHz operation and 8KB FLASH memory. This PDSO20 packaged MCU offers 17 I/O pins, 4 timers, and multiple communication interfaces including I2C, SPI, and UART. Operating from 2.7V to 3.6V, it supports a wide temperature range of -40°C to 125°C and includes peripherals like PWM and Watchdog Timer.
Microchip PIC18LF13K22-E/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 64MHz |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 64MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 17 |
| Number of Programmable I/O | 18 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18K |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18LF13K22-E/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
