
8-bit PIC microcontroller featuring a 40MHz core frequency and 8KB FLASH memory. Offers 512B RAM, 25 programmable I/O pins, and 4 timers/counters. Supports I2C, SPI, and UART/USART interfaces with internal oscillator. Operates from 2V to 5.5V supply, with a temperature range of -40°C to 85°C. Includes Brown-out Detect/Reset, POR, PWM, WDT, and HLVD peripherals. Surface mountable in an SSOP package.
Sign in to ask questions about the Microchip PIC18LF2321T-I/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18LF2321T-I/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 2100 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18LF2321T-I/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
