
8-bit microcontroller featuring a PIC CPU core, operating at up to 40MHz. This CMOS device offers 16KB of FLASH memory, 768B RAM, and 24 programmable I/O pins. Integrated peripherals include I2C, SPI, UART, USART, 4 timers/counters, PWM, WDT, LVD, Brown-out Detect/Reset, and POR. Designed for surface mounting in a VQFN package, it operates from 2V to 5.5V supply voltage with an access time of 40µs and a temperature range of -40°C to 85°C.
Microchip PIC18LF2431T-I/MM technical specifications.
| Access Time | 40us |
| Package/Case | VQFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, SSP, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 768B |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18LF2431T-I/MM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
