
8-bit CMOS microcontroller featuring a PIC CPU architecture and operating at up to 48MHz. This surface mount device offers 24KB of FLASH memory, 2KB of RAM, and 24 programmable I/O pins. Integrated peripherals include I2C, SPI, USB, UART, and USART interfaces, along with four timers/counters, Brown-out Detect/Reset, POR, PWM, and a watchdog timer. Designed for a supply voltage range of 2V to 5.5V, it operates from -40°C to 85°C and is RoHS compliant.
Microchip PIC18LF2455T-I/SO technical specifications.
| Access Time | 48us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 48MHz |
| Interface | I2C, SPI, USB, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 24KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18LF2455T-I/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
