
8-bit FLASH microcontroller featuring an 8b data bus and a core architecture. Operates at up to 48MHz with 16KB of FLASH memory and 3776B of RAM. Supports I2C, SPI, USB, UART, and USART interfaces, along with 2 PWM channels and 5 timers/counters. Includes a watchdog timer and DMA peripheral. Packaged in a 28-pin QFN (6x6mm) for surface mounting, with a 2V to 3.6V supply voltage range and an operating temperature of -40°C to 85°C. RoHS compliant.
Sign in to ask questions about the Microchip PIC18LF24J50-I/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18LF24J50-I/ML technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Density | 16KB |
| Frequency | 48MHz |
| Interface | I2C, SPI, USB, UART, USART |
| Max Frequency | 31kHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of PWM Channels | 2 |
| Number of Timers/Counters | 5 |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Peripherals | PWM, DMA |
| Radiation Hardening | No |
| RAM Size | 3776B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18LF24J50-I/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
