
8-bit FLASH microcontroller featuring an 8b data bus and a core architecture. Operates at a maximum frequency of 48MHz with 16KB of FLASH memory and 3776B of RAM. Offers multiple interfaces including I2C, SPI, USB, UART, and USART, with 16 programmable I/Os. Includes 10 ADC channels, 2 PWM channels, 2 I2C channels, 2 SPI channels, and 5 timers/counters. Packaged in a 28-pin PDIP (0.300 inch) for through-hole mounting, with an operating temperature range of -40°C to 85°C.
Microchip PIC18LF24J50-I/SP technical specifications.
| Package/Case | DIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Density | 16KB |
| Frequency | 48MHz |
| Height | 0.15inch |
| Interface | I2C, SPI, USB, UART, USART |
| Length | 35.56mm |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of ADC Channels | 10 |
| Number of I/Os | 16 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 16 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 5 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | PWM, DMA |
| Radiation Hardening | No |
| RAM Size | 3776B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Watchdog Timer | Yes |
| Width | 0.295inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18LF24J50-I/SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
