
8-bit microcontroller (MCU) with 16KB FLASH memory and 768B RAM. Features an 8-bit PIC core architecture, operating up to 16MHz with 24 I/O pins. Offers multiple interfaces including I2C, SPI, and USART/UART, alongside 7 timers/counters and 2 A/D converters with 19 channels. Designed for surface mounting in a 28-pin SSOP package, this component supports a wide operating temperature range of -40°C to 125°C and a supply voltage from 1.8V to 3.6V. Integrated peripherals include Brown-out Detect/Reset, POR, PWM, WDT, and HLVD.
Sign in to ask questions about the Microchip PIC18LF24K22-E/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18LF24K22-E/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Height | 1.85mm |
| Interface | I2C, SPI, USART, UART |
| Length | 10.5mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of ADC Channels | 19 |
| Number of Bits | 8 |
| Number of I/Os | 24 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 25 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 7 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 768B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18K |
| Watchdog Timer | Yes |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18LF24K22-E/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
