
8-bit RISC microcontroller featuring 40MHz operation and 32KB FLASH memory. This integrated circuit offers 1.5KB RAM, 22 programmable I/Os, and supports I2C, SPI, USART, UART, and CAN interfaces. Includes 4 timers/counters, PWM, WDT, Brown-out Detect/Reset, POR, and LVD peripherals. Operates from 2.5V to 5.5V supply, with a temperature range of -40°C to 85°C. Packaged in a 28-pin SOIC.
Sign in to ask questions about the Microchip PIC18LF258-I/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18LF258-I/SO technical specifications.
| Access Time | 40us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, USART, UART, CAN |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH |
| Min Supply Voltage | 2.5V |
| Number of I/Os | 22 |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 4 |
| Oscillator Type | External |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 1.5KB |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18LF258-I/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
