
8-bit FLASH microcontroller featuring an 8b data bus and operating at up to 48MHz. This SOIC package microcontroller offers 16 programmable I/Os, 5 timers/counters, and supports I2C, SPI, and UART/USART interfaces. With 32KB of FLASH memory and 3776B of RAM, it includes peripherals like Brown-out Detect/Reset, POR, PWM, and a Watchdog Timer. Designed for surface mounting, it operates within a 2V to 3.6V supply range and across an extended temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC18LF25J11T-I/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18LF25J11T-I/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 48MHz |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 31kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 3776B |
| Series | PIC® XLP™ 18J |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip PIC18LF25J11T-I/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
