8-bit RISC microcontroller featuring a maximum clock frequency of 32 MHz and 64 MHz speed. This automotive-grade component offers 25 I/O lines, FLASH ROM programmability, PWM channels, an ADC, and a DAC. Operating across a temperature range of -40°C to 125°C, it utilizes a 28-terminal, 5.3mm width x 10.2mm length DUAL terminal position package. Nominal supply voltage is 3.3V, with a range of 3V to 3.6V.
Microchip PIC18LF25K40-E/SS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 5.3 |
| Length | 10.2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 25 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 64 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| Screening Level | TS 16949 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC18LF25K40-E/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.