
8-bit PIC microcontroller featuring a 64MHz core frequency and 32KB FLASH memory. This CMOS IC offers 24 programmable I/O pins, multiple communication interfaces including I2C, SPI, and dual UART, alongside 5 PWM channels and 5 timers. Operating from 1.8V to 3.6V, it includes 8 ADC channels and peripherals like Brown-out Detect and Watchdog Timer. Packaged in a 28-pin PDIP, this RoHS compliant component is suitable for a wide temperature range of -40°C to 85°C.
Microchip PIC18LF25K80-I/SP technical specifications.
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 64MHz |
| Height | 0.15inch |
| Interface | I2C, SPI, USART, UART, CAN |
| Length | 1.4inch |
| Max Frequency | 64MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 8 |
| Number of Bits | 8 |
| Number of I/Os | 24 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 24 |
| Number of PWM Channels | 5 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 3648B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18K |
| Watchdog Timer | Yes |
| Width | 0.295inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18LF25K80-I/SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
