
8-bit FLASH microcontroller featuring an 8b data bus width and a maximum frequency of 48MHz. This PIC microcontroller offers 64KB of FLASH memory and 3.8KB of RAM, with interfaces including I2C (2 channels), SPI (2 channels), USB, USART, and UART. It includes 10 ADC channels, 22 I/Os, and 8 timers/counters, with peripherals such as Brown-out Detect/Reset, POR, PWM, and a Watchdog Timer. Operating from 2V to 3.6V, this RoHS compliant component is housed in a 28-pin SSOP package.
Microchip PIC18LF26J53-I/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 48MHz |
| Height | 1.85mm |
| Interface | I2C, SPI, USB, USART, UART |
| Length | 10.5mm |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Number of ADC Channels | 10 |
| Number of I/Os | 22 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 3 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 3.8KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18J |
| Watchdog Timer | Yes |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18LF26J53-I/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
