
8-bit RISC Flash Microcontroller featuring an 8b data bus and operating at up to 64MHz. This PIC core microcontroller offers 64KB of FLASH memory and 3896B of RAM. Integrated peripherals include 24 I/Os, 17 ADC channels, 2 I2C channels, 2 SPI channels, 5 PWM channels, and 7 timers/counters, with support for I2C, SPI, USART, and UART interfaces. Packaged in a 28-pin PDIP, it operates from 1.8V to 3.6V and has an operating temperature range of -40°C to 85°C.
Microchip PIC18LF26K22-I/SP technical specifications.
| Package/Case | DIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 64MHz |
| Height | 0.14inch |
| Interface | I2C, SPI, USART, UART |
| Length | 34.8mm |
| Max Frequency | 64MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of ADC Channels | 17 |
| Number of I/Os | 24 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 25 |
| Number of PWM Channels | 5 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 7 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 3896B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Width | 0.29inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18LF26K22-I/SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
