
8-bit RISC microcontroller featuring 64KB FLASH memory and 3896B RAM. Operates at a maximum frequency of 64MHz with an 8-bit data bus. Offers 24 I/O pins, including 25 programmable I/O, and supports I2C, SPI, and USART interfaces. Includes 17 ADC channels, 5 PWM channels, and 7 timers/counters. Packaged in an SSOP-28, this RoHS compliant component operates from -40°C to 85°C.
Sign in to ask questions about the Microchip PIC18LF26K22-I/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18LF26K22-I/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 64MHz |
| Height | 1.75mm |
| Interface | I2C, SPI, USART, UART |
| Length | 10.2mm |
| Max Frequency | 64MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH |
| Min Supply Voltage | 1.8V |
| Number of ADC Channels | 17 |
| Number of I/Os | 24 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 25 |
| Number of PWM Channels | 5 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 7 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 3896B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18LF26K22-I/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
