
8-bit PIC microcontroller featuring an 8-bit PIC core architecture operating up to 64MHz. This CMOS microcontroller offers 64KB FLASH memory and 3648B RAM, with 24 programmable I/O pins. Integrated peripherals include I2C, SPI, UART, USART, and CAN interfaces, alongside 5 timers/counters, internal oscillator, Brown-out Detect/Reset, POR, PWM, and WDT. Encased in a VQFN package, it operates from 1.8V to 3.6V supply voltage and across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC18LF26K80-I/MM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18LF26K80-I/MM technical specifications.
| Package/Case | VQFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 64MHz |
| Interface | I2C, SPI, UART, USART, CAN |
| Max Frequency | 64MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 3648B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18K |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18LF26K80-I/MM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
