
8-bit FLASH microcontroller featuring an 8b data bus width and operating at up to 48MHz. This PIC microcontroller offers 128KB of FLASH memory and 3.8KB of RAM, with 22 I/Os including 2 I2C, 2 SPI, and 10 ADC channels. Integrated peripherals include Brown-out Detect/Reset, POR, PWM, and a Watchdog Timer, with I2C, SPI, USB, USART, and UART interfaces supported. Packaged in an SSOP-28 (PDSO28) with dimensions of 10.5mm length, 5.6mm width, and 1.85mm height, it operates from 2V to 3.6V supply voltage and across a -40°C to 85°C temperature range.
Sign in to ask questions about the Microchip PIC18LF27J53-I/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18LF27J53-I/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 48MHz |
| Height | 1.85mm |
| Interface | I2C, SPI, USB, USART, UART |
| Length | 10.5mm |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH |
| Min Supply Voltage | 2V |
| Number of ADC Channels | 10 |
| Number of I/Os | 22 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 3 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 3.8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18J |
| Watchdog Timer | Yes |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18LF27J53-I/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
