16-bit RISC microcontroller featuring 64MHz maximum clock frequency and 25 I/O lines. This industrial-grade component offers 65,536 words of FLASH ROM and 3,728 bytes of RAM. Includes PWM channels, ADC, and DAC capabilities. Operates within a -40°C to 85°C temperature range and a 2.5V to 3.6V supply voltage. Packaged in a 28-terminal, surface-mount R-PDSO-G28 (SSOP) package.
Microchip PIC18LF27K40T-I/SS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 5.3 |
| Length | 10.2 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 9.5 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 64 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 25 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 64 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 3728 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| Screening Level | TS 16949 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC18LF27K40T-I/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.