
8-bit Flash microcontroller featuring an 8b data bus and a maximum operating frequency of 40MHz. This PIC® 18F series MCU offers 512B RAM and 8KB of FLASH memory, supporting I2C, SPI, and USART/UART interfaces. With 36 programmable I/O pins and 5 timers/counters, it includes peripherals like Brown-out Detect/Reset, POR, PWM, and WDT. Operating from 2V to 5.5V, this through-hole mounted PDIP package component has a temperature range of -40°C to 85°C.
Microchip PIC18LF4320-I/P technical specifications.
| Access Time | 40us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, USART, UART |
| Lead Free | Contains Lead |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Programmable I/O | 36 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18LF4320-I/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
