
8-bit microcontroller with 16KB FLASH memory and 768B RAM. Features an 8b data bus, operating at up to 40MHz, with 36 programmable I/Os. Supports I2C, SPI, SSP, UART, and USART interfaces. Includes 10 PWM channels, 4 timers/counters, and a watchdog timer. Operates from 2V to 5.5V supply, with a temperature range of -40°C to 85°C. Packaged in a 40-pin PDIP for through-hole mounting.
Microchip PIC18LF4431-I/P technical specifications.
| Access Time | 40us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Density | 16KB |
| Frequency | 40MHz |
| Interface | I2C, SPI, SSP, UART, USART |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of I/Os | 36 |
| Number of Programmable I/O | 36 |
| Number of PWM Channels | 10 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 768B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| Termination | Through Hole |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18LF4431-I/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
