
8-bit Flash microcontroller featuring an 8b data bus and a maximum operating frequency of 48MHz. This PIC microcontroller offers 16KB of FLASH memory and 768B of RAM, with 34 programmable I/O pins. Integrated peripherals include RS-232, USB, USART, UART, 13 ADC channels, and 3 timers/counters. Packaged in a 40-pin PDIP with through-hole mounting, it operates from 2V to 5.5V and is RoHS compliant.
Microchip PIC18LF4450-I/P technical specifications.
| Access Time | 48us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Density | 16KB |
| Frequency | 48MHz |
| Height | 0.195inch |
| Interface | RS-232, USB, USART, UART |
| Lead Free | Lead Free |
| Length | 2.095inch |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 13 |
| Number of Bits | 8 |
| Number of I/Os | 34 |
| Number of Programmable I/O | 34 |
| Number of PWM Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 768B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| Termination | Through Hole |
| Width | 0.58inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18LF4450-I/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
