8-bit PIC RISC microcontroller featuring 16KB Flash memory and 768B RAM. Operates at up to 40MHz with an 8-bit data bus width. Offers I2C, SPI, USART, UART, and CAN interfaces, alongside 33 programmable I/Os and 4 timers/counters. Housed in a 40-pin PDIP package, it supports supply voltages from 2.5V to 5.5V and operates within a -40°C to 85°C temperature range. Includes peripherals like Brown-out Detect/Reset, POR, PWM, WDT, and LVD.
Microchip PIC18LF448-I/P technical specifications.
| Access Time | 40us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, USART, UART, CAN |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH |
| Min Supply Voltage | 2.5V |
| Number of I/Os | 33 |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 4 |
| Oscillator Type | External |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 768B |
| Series | PIC® 18F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
