
8-bit RISC microcontroller featuring 16KB FLASH memory and 768B RAM. Operates at up to 16MHz with an 8b data bus width. Offers 35 I/Os, including 36 programmable I/Os, and supports I2C, SPI, USART, and UART interfaces. Includes 7 timers/counters, 2 A/D converters with 30 channels, and peripherals like Brown-out Detect, POR, PWM, WDT, and HLVD. This surface mount device is housed in a VQFN package, measuring 8mm x 8mm x 0.95mm, with an operating temperature range of -40°C to 125°C and a maximum supply voltage of 3.6V.
Sign in to ask questions about the Microchip PIC18LF44K22-E/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18LF44K22-E/ML technical specifications.
| Package/Case | VQFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Height | 0.95mm |
| Interface | I2C, SPI, USART, UART |
| Length | 8mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of ADC Channels | 30 |
| Number of Bits | 8 |
| Number of I/Os | 35 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 36 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 7 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 768B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18K |
| Watchdog Timer | Yes |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18LF44K22-E/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
