
8-bit RISC Flash Microcontroller, operating at 40MHz, featuring 32KB Flash memory and 1.5KB RAM. This surface-mount device offers 36 programmable I/O pins, 4 timers/counters, and integrated PWM and I2C peripherals. Communication interfaces include I2C, SPI, USART, and UART. Designed for a wide operating temperature range of -40°C to 85°C, it supports supply voltages from 2V to 5.5V. The component is RoHS compliant and lead-free.
Sign in to ask questions about the Microchip PIC18LF4520T-I/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18LF4520T-I/ML technical specifications.
| Access Time | 40us |
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, USART, UART |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 36 |
| Number of Timers/Counters | 4 |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | PWM, I2C |
| Radiation Hardening | No |
| RAM Size | 1.5KB |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18LF4520T-I/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
