
8-bit microcontroller featuring 24KB FLASH memory and 1408B RAM. Operates at up to 40MHz with an 8-bit data bus width. Includes 32 programmable I/O pins and supports I2C, SPI, and UART/USART interfaces. Features include 3 timers/counters, internal oscillator, and peripherals like PWM, WDT, and Brown-out Detect/Reset. Packaged in QFN with a wide operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC18LF4539-I/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18LF4539-I/ML technical specifications.
| Access Time | 40us |
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 24KB |
| Memory Type | FLASH |
| Min Supply Voltage | 2V |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 1408B |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18LF4539-I/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
