
8-bit Flash microcontroller featuring an 8x8mm QFN EP package for surface mounting. Operates at up to 40MHz with 32KB Flash and 1.5KB RAM. Supports I2C, SPI, UART, USART, and CAN interfaces. Includes 36 programmable I/O pins, 4 timers/counters, and integrated peripherals like Brown-out Detect/Reset, POR, PWM, WDT, HLVD, and I2C. Rated for operation between -40°C and 85°C with a supply voltage range of 2V to 5.5V.
Sign in to ask questions about the Microchip PIC18LF4580-I/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18LF4580-I/ML technical specifications.
| Access Time | 40us |
| Package/Case | QFN EP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, UART, USART, CAN |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 36 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD, I2C |
| Radiation Hardening | No |
| RAM Size | 1.5KB |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18LF4580-I/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
