
8-bit FLASH microcontroller featuring a 40MHz core frequency and 32KB of program memory. This PIC® 18F series MCU offers 1.5KB of RAM, 36 programmable I/Os, and supports I2C, SPI, UART, USART, and CAN interfaces. Operating from 2V to 5.5V, it includes 11 ADC channels, 4 timers/counters, and integrated peripherals like PWM, WDT, and Brown-out Detect. Packaged in a 40-pin PDIP for through-hole mounting, this lead-free component is RoHS compliant.
Microchip PIC18LF4580-I/P technical specifications.
| Access Time | 40us |
| Address Bus Width | 8b |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, UART, USART, CAN |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of ADC Channels | 11 |
| Number of I/Os | 36 |
| Number of Programmable I/O | 36 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 1.5KB |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| Supply Current | 210uA |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18LF4580-I/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
