
8-bit RISC Flash Microcontroller featuring a PIC core, operating at up to 64MHz. This MCU offers 32KB of FLASH memory and 1.5KB of RAM, with 35 I/O pins and 36 programmable I/O pins. Integrated peripherals include I2C, SPI, USART, UART interfaces, 7 timers/counters, and a watchdog timer. It supports a supply voltage range of 1.8V to 3.6V and operates between -40°C and 85°C. Packaged in TQFP and supplied on tape and reel, this RoHS compliant component is ideal for embedded applications.
Microchip PIC18LF45K22T-I/MV technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Interface | I2C, SPI, USART, UART |
| Max Frequency | 64MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Number of I/Os | 35 |
| Number of Programmable I/O | 36 |
| Number of Timers/Counters | 7 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 1.5KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18K |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18LF45K22T-I/MV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
