
8-bit PIC microcontroller featuring a 48MHz core frequency and 32KB FLASH memory. This QFN-packaged IC offers 36 programmable I/Os, 25 ADC channels, and integrated I2C, SPI, USB, UART, and USART interfaces. Operating from 1.8V to 3.6V, it includes 2KB RAM, 4 timers/counters, and peripherals like Brown-out Detect, POR, PWM, and a watchdog timer. Designed for a wide temperature range of -40°C to 85°C, this RoHS compliant component is ideal for embedded applications.
Microchip PIC18LF45K50-I/MV technical specifications.
| Address Bus Width | 8b |
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 48MHz |
| Height | 0.5mm |
| Interface | I2C, SPI, USB, UART, USART |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Number of ADC Channels | 25 |
| Number of I/Os | 36 |
| Number of Programmable I/O | 36 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1.8mA |
| Watchdog Timer | Yes |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18LF45K50-I/MV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
