
8-bit microcontroller featuring a PIC CPU core, 48MHz max frequency, and 32KB FLASH memory. This CMOS IC offers 2KB RAM, 36 programmable I/Os, and interfaces including I2C, SPI, USB, and UART/USART. It operates from 1.8V to 3.6V, with a max power dissipation of 1W, and includes peripherals like Brown-out Detect, POR, PWM, and a Watchdog Timer. Packaged in a 40-pin PDIP, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Microchip PIC18LF45K50-I/P technical specifications.
| Address Bus Width | 8b |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 48MHz |
| Height | 0.195inch |
| Interface | I2C, SPI, USB, UART, USART |
| Lead Free | Lead Free |
| Length | 53.21mm |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Number of ADC Channels | 25 |
| Number of I/Os | 36 |
| Number of Programmable I/O | 36 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18K |
| Supply Current | 1.8mA |
| Watchdog Timer | Yes |
| Width | 0.58inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18LF45K50-I/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
