Industrial-grade 8-bit Flash microcontroller operating at up to 40 MHz. Features 40960 words of Flash program memory and 3328 bytes of RAM. Includes 36 I/O lines, PWM channels, and an ADC. Packaged in a 44-terminal PQCC with dimensions of 8 x 8 mm, suitable for operation between -40°C and 85°C. Nominal supply voltage is 5V, with a range of 4.2V to 5.5V.
Microchip PIC18LF4682T-I/ML technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N44 |
| Width | 8 |
| Length | 8 |
| Pin Count | 44 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.2 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 36 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 40 |
| ROM Programmability | FLASH |
| ROM (words) | 40960 |
| RAM (bytes) | 3328 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC18LF4682T-I/ML to view detailed technical specifications.
No datasheet is available for this part.