Industrial-grade 8-bit Flash microcontroller operating at a maximum clock frequency of 40 MHz. Features 36 I/O lines, 40960 words of Flash ROM, and 3328 bytes of RAM. This microcontroller supports PWM channels and includes an ADC, with a supply voltage range of 4.2V to 5.5V. Packaged in a 44-terminal PQFP with dimensions of 10 x 10 mm, operating within an industrial temperature range of -40°C to 85°C.
Microchip PIC18LF4682T-I/PT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.2 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 36 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 40 |
| ROM Programmability | FLASH |
| ROM (words) | 40960 |
| RAM (bytes) | 3328 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC18LF4682T-I/PT to view detailed technical specifications.
No datasheet is available for this part.