
8-bit Flash microcontroller featuring a PIC core architecture, operating at up to 40MHz. This surface mount device offers 96KB of FLASH memory and 3.25KB of RAM, with 36 I/Os and 4 timers/counters. Integrated peripherals include I2C, SPI, UART, USART, and CAN interfaces, alongside Brown-out Detect/Reset, POR, PWM, WDT, and HLVD. Designed for a wide operating temperature range of -40°C to 85°C, it supports supply voltages from 2V to 5.5V.
Microchip PIC18LF4685-I/ML technical specifications.
| Package/Case | QFN EP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, UART, USART, CAN |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 96KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of I/Os | 36 |
| Number of Programmable I/O | 44 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 3.25KB |
| Series | PIC® 18F |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip PIC18LF4685-I/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
