
8-bit Flash Microcontroller, operating at up to 48MHz, featuring an 8b data bus and PIC core architecture. This surface mount device offers 64KB of FLASH memory, 3776B RAM, and 34 I/Os, including 22 programmable. Integrated peripherals include I2C, SPI, USB, UART, USART interfaces, 5 timers/counters, and a watchdog timer. Designed for a 2V to 3.6V supply range, it operates from -40°C to 85°C and is RoHS compliant.
Microchip PIC18LF46J50T-I/ML technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 48MHz |
| Interface | I2C, SPI, USB, UART, USART |
| Max Frequency | 31kHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of I/Os | 34 |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 3776B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18J |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18LF46J50T-I/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
