
8-bit RISC microcontroller featuring 64KB FLASH memory and 3896B RAM, operating at up to 64MHz. This PDIP-packaged MCU offers 35 I/O pins, including 36 programmable I/Os, and supports I2C, SPI, and USART/UART interfaces. Integrated peripherals include 7 timers/counters, 5 PWM channels, 28 ADC channels, and a watchdog timer, with a supply voltage range of 1.8V to 3.6V. Designed for a wide operating temperature range of -40°C to 85°C, this RoHS compliant component is ideal for various embedded applications.
Microchip PIC18LF46K22-I/P technical specifications.
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 64MHz |
| Height | 0.2inch |
| Interface | I2C, SPI, USART, UART |
| Length | 53.34mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH |
| Min Supply Voltage | 1.8V |
| Number of ADC Channels | 28 |
| Number of I/Os | 35 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 36 |
| Number of PWM Channels | 5 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 7 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 3896B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Width | 0.58inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18LF46K22-I/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
