8-bit RISC microcontroller featuring 3720 bytes of RAM and FLASH ROM programmability. Operates at a maximum clock frequency of 64 MHz with 36 I/O lines. Includes PWM and DAC channels, with ADC functionality. Housed in a 40-terminal S-PQCC-N40 package (5x5mm), suitable for automotive temperature grades (-40°C to 125°C) and TS 16949 screening. Nominal supply voltage is 3.3V.
Microchip PIC18LF46K40-E/MV technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N40 |
| Width | 5 |
| Length | 5 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 64 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 36 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 64 |
| ROM Programmability | FLASH |
| RAM (bytes) | 3720 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| Screening Level | TS 16949 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC18LF46K40-E/MV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.