8-bit RISC microcontroller featuring a 64 MHz clock speed and 3720 bytes of RAM. This component offers 36 I/O lines, PWM channels, ADC, and DAC capabilities. Operating within an automotive temperature grade from -40°C to 125°C, it utilizes FLASH ROM programmability and a 40-terminal, R-PDIP-T40 package. Supply voltage ranges from 3V to 3.6V, with a nominal 3.3V.
Microchip PIC18LF46K40-E/P technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Width | 15.24 |
| Length | 51.75 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 64 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 36 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 64 |
| ROM Programmability | FLASH |
| RAM (bytes) | 3720 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| Screening Level | TS 16949 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC18LF46K40-E/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.