8-bit RISC microcontroller featuring a 64 MHz maximum clock frequency and 36 I/O lines. This FLASH-programmable device operates within a 2.7V to 3.6V supply voltage range, with a nominal supply of 3V. It includes PWM, ADC, DMA, and DAC channels, and is housed in a 40-terminal S-PQCC-N40 package. Designed for automotive applications, it operates from -40°C to 125°C and meets TS 16949 screening levels.
Microchip PIC18LF46K42-E/MV technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N40 |
| Width | 5 |
| Length | 5 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 64 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 36 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 64 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Screening Level | TS 16949 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC18LF46K42-E/MV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.