
8-bit FLASH microcontroller featuring an 8b data bus width and a maximum operating frequency of 48MHz. This integrated circuit offers 128KB of FLASH memory and 3.8KB of RAM, with 34 I/O pins available. Connectivity includes I2C (2 channels), SPI (2 channels), USB, USART, UART, and LIN interfaces. The device operates from a 2V to 3.6V supply voltage and is housed in a 44-pin TQFP package measuring 10mm x 10mm with a 1.05mm height. Integrated peripherals include 8 timers/counters, 13 ADC channels, and a watchdog timer.
Microchip PIC18LF47J53-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 48MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, USB, USART, UART, LIN |
| Length | 10mm |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH |
| Min Supply Voltage | 2V |
| Number of ADC Channels | 13 |
| Number of I/Os | 34 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 5 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 3.8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18LF47J53-I/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
