
8-bit RISC microcontroller featuring a 40MHz core frequency and 32KB FLASH memory. This surface mount device offers 52 programmable I/O pins, 2KB RAM, and multiple communication interfaces including I2C, SPI, and USART. Operating from 4.2V to 5.8V, it includes integrated peripherals such as Brown-out Detect, POR, PWM, and a Watchdog Timer. Packaged in a 64-pin TQFP, this lead-free component is suitable for operation between -40°C and 85°C.
Microchip PIC18LF6520T-I/PT technical specifications.
| Access Time | 40us |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, USART, UART |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.8V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 52 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 5.5V |
| Oscillator Type | Internal |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18LF6520T-I/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
