
8-bit RISC microcontroller featuring 40MHz operation and 64KB FLASH memory. This PIC® 18F series MCU offers 3.75KB RAM, 53 programmable I/Os, and multiple communication interfaces including I2C, SPI, and UART. Equipped with 5 PWM channels and 5 timers/counters, it includes peripherals like Brown-out Detect, POR, and a Watchdog Timer. Operating from 2V to 5.5V, this lead-free component is housed in a 64-pin TQFP package.
Microchip PIC18LF6621-I/PT technical specifications.
| Access Time | 40us |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | FLASH |
| Min Supply Voltage | 2V |
| Number of I/Os | 53 |
| Number of Programmable I/O | 53 |
| Number of PWM Channels | 5 |
| Number of Timers/Counters | 5 |
| Oscillator Type | External |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 3.75KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18LF6621-I/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
