
8-bit RISC microcontroller featuring 40MHz operation and 64KB FLASH memory. This surface mount device offers 3.25KB RAM, 53 programmable I/O pins, and 5 timers/counters. Integrated peripherals include PWM and I2C, with communication interfaces supporting I2C, SPI, CAN, UART, and USART. Operating within a 2V to 5.5V supply range, it functions from -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Microchip PIC18LF6680-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18LF6680-I/PT technical specifications.
| Access Time | 40us |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, CAN, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 53 |
| Number of Timers/Counters | 5 |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | PWM, I2C |
| Radiation Hardening | No |
| RAM Size | 3.25KB |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18LF6680-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
