
8-bit RISC microcontroller featuring a 40 MHz clock speed and 64KB FLASH memory. This surface-mount device offers 52 I/O pins, 8 timers/counters, and supports I2C, SPI, CAN, and UART interfaces. Operating from a 2V to 5.5V supply, it includes peripherals like Brown-out Detect, POR, PWM, and a Watchdog Timer. Packaged in a 68-pin PLCC with a temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC18LF6680T-I/L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18LF6680T-I/L technical specifications.
| Package/Case | PLCC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, CAN, UART, USART |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of I/Os | 52 |
| Number of Programmable I/O | 53 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 3328B |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18LF6680T-I/L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
