Microchip PIC18LF8520T-I/PTG technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USART, USB, UART |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.8V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Number of I/Os | 18 |
| Number of Programmable I/O | 68 |
| Operating Supply Voltage | 5.5V |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| RAM Size | 2048B |
| Series | AT89C513x |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip PIC18LF8520T-I/PTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.