
8-bit FLASH microcontroller featuring an 8b data bus width and operating at up to 40MHz. This surface mount device offers 70 programmable I/Os, 16 ADC channels, and 5 timers/counters. Integrated peripherals include I2C (2 channels), SPI (2 channels), UART, USART, EBI/EMI, Brown-out Detect/Reset, POR, PWM, WDT, and HLVD. It operates from 2V to 5.5V, with a memory size of 64KB FLASH and 3936B RAM, housed in a lead-free TQFP package with dimensions of 12mm x 12mm x 1.05mm.
Microchip PIC18LF8622-I/PT technical specifications.
| Access Time | 40us |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of ADC Channels | 16 |
| Number of I/Os | 70 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 70 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 119 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD, I2C |
| Radiation Hardening | No |
| RAM Size | 3936B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18LF8622-I/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
