16-bit Flash microcontroller featuring a 60 MHz core, 128KB Flash memory, and 16KB RAM. This surface-mount device offers 53 programmable I/O pins and supports I2C, SPI, IrDA, UART, and USART interfaces. Operating from 2.95V to 3.6V, it includes 5 timers/counters, a watchdog timer, and peripherals like Brown-out Detect/Reset, POR, PWM, and DMA. Designed for automotive applications with an operating temperature range of -40°C to 125°C, it is RoHS compliant and packaged in a TQFP-64.
Sign in to ask questions about the Microchip PIC24EP128GP206-E/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24EP128GP206-E/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 60MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Frequency | 60MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.95V |
| Mount | Surface Mount |
| Number of Programmable I/O | 53 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, PIC® 24EP |
| Watchdog Timer | Yes |
| Weight | 0.01272oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24EP128GP206-E/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.