
16-bit microcontroller featuring a 70MHz PIC core, 128KB FLASH memory, and 16KB RAM. This surface mount device operates from 2.95V to 3.6V with an internal oscillator, supporting I2C, SPI, IrDA, UART, and USART interfaces. Includes 21 programmable I/O pins, 5 timers/counters, and peripherals like PWM, WDT, and DMA. Packaged in a VQFN for tape and reel distribution.
Microchip PIC24EP128MC202T-I/MM technical specifications.
| Package/Case | VQFN |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 70MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.95V |
| Mount | Surface Mount |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | PIC® 24EP |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24EP128MC202T-I/MM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
