16-bit FLASH microcontroller featuring a 60 MHz core clock speed. This surface mount device offers 128KB of FLASH memory and 16KB of RAM, supporting I2C, SPI, IrDA, UART, and USART interfaces. With 53 programmable I/O pins and 5 timers/counters, it operates from 2.95V to 3.6V, with a typical 3.3V supply. Integrated peripherals include Brown-out Detect/Reset, POR, PWM, and WDT, all within a VQFN package.
Sign in to ask questions about the Microchip PIC24EP128MC206-E/MR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24EP128MC206-E/MR technical specifications.
| Package/Case | VQFN |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 60MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Frequency | 60MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.95V |
| Mount | Surface Mount |
| Number of Programmable I/O | 53 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, PIC® 24EP |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24EP128MC206-E/MR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.